+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LDK220PU33R

IC: voltage regulator; LDO,linear,fixed; 3.3V; 0.2A; DFN6; SMD


Manufacturer: STMicroelectronics

Manufacturer part number:
LDK220PU33R
TME Symbol:
LDK220PU33R

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.35V
Output voltage
3.3V
Output current
0.2A
Case
DFN6
Mounting
SMD
Manufacturer series
LDK220
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.5...13.2V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
LDK220PU33R
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.28 GBPGross price for quantities from 1 pcs - 0.28 GBP
Net price for quantities from 5 pcs - 0.23 GBPGross price for quantities from 5 pcs - 0.23 GBP
Net price for quantities from 10 pcs - 0.21 GBPGross price for quantities from 10 pcs - 0.21 GBP
Net price for quantities from 25 pcs - 0.17 GBPGross price for quantities from 25 pcs - 0.17 GBP
Net price for quantities from 100 pcs - 0.13 GBPGross price for quantities from 100 pcs - 0.13 GBP
Net price for quantities from 250 pcs - 0.13 GBPGross price for quantities from 250 pcs - 0.13 GBP