+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LDK220U33R

IC: voltage regulator; LDO,linear,fixed; 3.3V; 0.2A; SOT89; SMD

Manufacturer: STMicroelectronics

Manufacturer part number:
LDK220U33R
TME Symbol:
LDK220U33R

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.35V
Output voltage
3.3V
Output current
0.2A
Case
SOT89
Mounting
SMD
Manufacturer series
LDK220
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.5...13.2V
Gross weight0.102 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
LDK220U33R
1763 in TME stock
Net price for quantities from 1 pcs - 0.23 EURGross price for quantities from 1 pcs - 0.23 EUR
Net price for quantities from 10 pcs - 0.22 EURGross price for quantities from 10 pcs - 0.22 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs