+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LDL212PUR

IC: voltage regulator; LDO,linear,adjustable; 1.18÷17.3V; 1.2A


Manufacturer: STMicroelectronics

Manufacturer part number:
LDL212PUR
TME Symbol:
LDL212PUR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.6V
Output voltage
1.18...17.3V
Output current
1.2A
Case
DFN6
Mounting
SMD
Manufacturer series
LDL212
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
2...3%
Number of channels
1
Input voltage
2.5...18V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO adjustable voltage regulators STMicroelectronics,
See other products from this series.:
*
LDL212PUR
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 0.15 GBPGross price for quantities from 3000 pcs - 0.15 GBP