+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LE08SN25DPO

Sensor: inductive; 0÷2.5mm; PNP / NO; Usup: 10÷30VDC; 100mA; cables


Manufacturer: LANBAO

Manufacturer part number:
LE08SN25DPO
TME Symbol:
LE08SN25DPO

Specification

Manufacturer
LANBAO
Type of sensor
inductive
Range
0...2.5mm
Output configuration
PNP / NO
Max. operating current
0.1A
Connection
cables
Lead length
2m
IP rating
IP67
Switching frequency max
1kHz
Kind of forehead
non-embedded
Body dimensions
7.5x5x23mm
Operating temperature
-25...70°C
Supply voltage
  • 10...30V DC
Gross weight29.7 g
Certificates
See other products in this category: Rectangle Inductive Sensors LANBAO,
*
LE08SN25DPO
38 in TME stock
Net price for quantities from 1 pcs - 17.37 EURGross price for quantities from 1 pcs - 17.37 EUR
Net price for quantities from 5 pcs - 16.21 EURGross price for quantities from 5 pcs - 16.21 EUR
Net price for quantities from 10 pcs - 15.05 EURGross price for quantities from 10 pcs - 15.05 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.