+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LE10SF05DNO

Sensor: inductive; 0÷5mm; NPN / NO; Usup: 10÷30VDC; 200mA; cables


Manufacturer: LANBAO

Manufacturer part number:
LE10SF05DNO
TME Symbol:
LE10SF05DNO

Specification

Manufacturer
LANBAO
Type of sensor
inductive
Range
0...5mm
Output configuration
NPN / NO
Max. operating current
200mA
Connection
cables
Lead length
2m
IP rating
IP67
Switching frequency max
1kHz
Kind of forehead
embedded
Body dimensions
18x10x30mm
Operating temperature
-25...70°C
Supply voltage
  • 10...30V DC
Gross weight62.9 g
Certificates
See other products in this category: Rectangle Inductive Sensors LANBAO,
*
LE10SF05DNO
28 in TME stock
Net price for quantities from 1 pcs - 14.41 EURGross price for quantities from 1 pcs - 14.41 EUR
Net price for quantities from 5 pcs - 13.44 EURGross price for quantities from 5 pcs - 13.44 EUR
Net price for quantities from 10 pcs - 12.49 EURGross price for quantities from 10 pcs - 12.49 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.