+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LE16SN04DPO

Sensor: inductive; 0÷4mm; PNP / NO; Usup: 10÷30VDC; 200mA; cables


Manufacturer: LANBAO

Manufacturer part number:
LE16SN04DPO
TME Symbol:
LE16SN04DPO

Specification

Manufacturer
LANBAO
Type of sensor
inductive
Range
0...4mm
Output configuration
PNP / NO
Max. operating current
200mA
Connection
cables
Lead length
2m
IP rating
IP67
Switching frequency max
800Hz
Operating temperature
-25...70°C
Supply voltage
  • 10...30V DC
Gross weight60.24 g
Certificates
See other products in this category: Rectangle Inductive Sensors LANBAO,
*
LE16SN04DPO
0 in TME stock
Net price for quantities from 1 pcs - 10.22 GBPGross price for quantities from 1 pcs - 10.22 GBP
Net price for quantities from 5 pcs - 9.53 GBPGross price for quantities from 5 pcs - 9.53 GBP
Net price for quantities from 10 pcs - 8.94 GBPGross price for quantities from 10 pcs - 8.94 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.