+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LE1D09P7A13

Motor starter; IP65; 9A


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LE1D09P7A13
TME Symbol:
LE1D09P7A13

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
motor starter
IP rating
IP65
Current rating
9A
Gross weight878 g
Certificates
EAN code3389110541304
See other products in this category: Starters SCHNEIDER ELECTRIC,
*
LE1D09P7A13
0 in TME stock
Net price for quantities from 1 pcs - 105.81 USDGross price for quantities from 1 pcs - 105.81 USD
Net price for quantities from 5 pcs - 99.20 USDGross price for quantities from 5 pcs - 99.20 USD
Net price for quantities from 10 pcs - 92.58 USDGross price for quantities from 10 pcs - 92.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.