+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LE25SF07DLO

Sensor: inductive; 0÷7mm; 2-wire NO; Usup: 10÷30VDC; 100mA; cables

Manufacturer: LANBAO

Manufacturer part number:
LE25SF07DLO
TME Symbol:
LE25SF07DLO

Specification

Manufacturer
LANBAO
Type of sensor
inductive
Range
0...7mm
Output configuration
2-wire NO
Max. operating current
0.1A
Connection
cables
Lead length
2m
IP rating
IP67
Switching frequency max
0.5kHz
Kind of forehead
embedded
Body dimensions
25x25x39mm
Operating temperature
-25...70°C
Supply voltage
  • 10...30V DC
Gross weight120.3 g
Certificates
See other products in this category: Rectangle Inductive Sensors LANBAO,
*
LE25SF07DLO
4 in TME stock
Net price for quantities from 1 pcs - 17.16 USDGross price for quantities from 1 pcs - 17.16 USD
Net price for quantities from 5 pcs - 16.02 USDGross price for quantities from 5 pcs - 16.02 USD
Net price for quantities from 10 pcs - 14.85 USDGross price for quantities from 10 pcs - 14.85 USD
No. of pieces (Multiplicity: 1)