+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LE40SZSN20DPO-E2

Sensor: inductive; 0÷20mm; PNP / NO; Usup: 10÷30VDC; 200mA; IP67

Manufacturer: LANBAO

Manufacturer part number:
LE40SZSN20DPO-E2
TME Symbol:
LE40SZSN20DPO-E2

Specification

Manufacturer
LANBAO
Type of sensor
inductive
Range
0...20mm
Output configuration
PNP / NO
Max. operating current
200mA
Connection
M12 male
IP rating
IP67
Switching frequency max
300Hz
Kind of forehead
non-embedded
Body dimensions
40x40x66mm
Number of pins
4
Operating temperature
-25...70°C
Supply voltage
  • 10...30V DC
Gross weight1 g
Certificates
See other products in this category: Rectangle Inductive Sensors LANBAO,
*
LE40SZSN20DPO-E2
0 in TME stock
Net price for quantities from 1 pcs - 36.11 EURGross price for quantities from 1 pcs - 36.11 EUR
Net price for quantities from 5 pcs - 33.71 EURGross price for quantities from 5 pcs - 33.71 EUR
Net price for quantities from 10 pcs - 31.30 EURGross price for quantities from 10 pcs - 31.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.