+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LE4S

Timer; Range: 0,001s÷9999h; SPDT; 24÷240VAC; 24÷240VDC; LE4S; PIN: 8


Manufacturer: AUTONICS

Manufacturer part number:
LE4S
TME Symbol:
LE4S

Specification

Manufacturer
AUTONICS
Type of automation module
timer
Counting range
0,001s...9999h
Kind of output
SPDT
Number of operation modes
10
Mounting
on panel, socket
Manufacturer series
LE4S
Counter operation modes
delayed switching off, delayed switching on, ON and OFF delay, pulse after a specified time, symmetrical cyclical operation pause first with two independent times T1 and T2, symmetrical cyclical operation swithing on first with two independent times T1 and T2, with the control contact S
Operating temperature
-10...55°C
Output 1 electrical parameters
30V DC / 5A, 250V AC / 5A
Kind of display used
LCD
Electrical connection
round socket
Mounting hole dimensions
45x45mm
Number of pins
8
The additional control inputs
INHIBIT, RESET, START
IP rating
IP20
Related items
A-08, A-08/DIN
Supply voltage
  • 24...240V AC
  • 24...240V DC
Gross weight130.44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Digital Timers AUTONICS,
See other products from this series.:
*
LE4S
58 in TME stock
Net price for quantities from 1 pcs - 61.89 USDGross price for quantities from 1 pcs - 61.89 USD
Net price for quantities from 5 pcs - 53.05 USDGross price for quantities from 5 pcs - 53.05 USD
Net price for quantities from 10 pcs - 47.16 USDGross price for quantities from 10 pcs - 47.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.