+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LE87100NQCT

IC: amplifier; VQFN16; 100MHz; 1.2mA; 1.2kV/μs; reel,tape; -40÷85°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LE87100NQCT
TME Symbol:
LE87100NQCT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
amplifier
Case
VQFN16
Mounting
SMD
Integrated circuit features
current feedback
Bandwidth
100MHz
Quiescent current
1.2mA
Slew rate
1.2kV/μs
Kind of package
reel, tape
Operating temperature
-40...85°C
Manufacturer standard package
5000pcs.
Gross weight0.074 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LE87100NQCT
0 in TME stock
No. of pieces (Multiple of: 5 000)
Minimum order quantity: 5 000.
Multiple of: 5 000.
This product is not available for sale in your country.