+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | interface | |
Kind of integrated circuit | driver | |
Mounting | SMD | |
Case | VQFN16 | |
Integrated circuit features | differential | |
Operating temperature | -40...85°C | |
Kind of package | reel, tape | |
Number of transmitters | 1 | |
Manufacturer standard package | 5000pcs. | |
Version | ESD |