+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LE87402MQC

IC: driver; QFN28; 12V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LE87402MQC
TME Symbol:
LE87402MQC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Case
QFN28
Mounting
SMD
Operating voltage
12V
Kind of package
in-tray
Manufacturer standard package
2450pcs.
Gross weight0.082 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LE87402MQC
0 in TME stock
No. of pieces (Multiplicity: 2 450)
Minimum order quantity: 2 450.
Multiplicity: 2 450.
This product is not available for sale in your country.