+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LE9662WQC

IC: Ethernet interface; QFN56; 3135÷3465mV; in-tray; -40÷85°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LE9662WQC
TME Symbol:
LE9662WQC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet interface
Case
QFN56
Operating voltage
3.135...3.465V
DC supply current
25mA
Mounting
SMD
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
1300pcs.
Gross weight0.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LE9662WQC
0 in TME stock
No. of pieces (Multiple of: 1 300)
Minimum order quantity: 1 300.
Multiple of: 1 300.
This product is not available for sale in your country.