+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LED1642GWPTR

IC: driver; LED driver; QSOP24; 3÷40mA; Ch: 16; fault detection,PWM


Manufacturer: STMicroelectronics

Manufacturer part number:
LED1642GWPTR
TME Symbol:
LED1642GWPTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
QSOP24
Output current
3...40mA
Number of channels
16
Mounting
SMD
Operating temperature
-40...125°C
Input voltage
3...5.5V
Kind of package
reel, tape
Integrated circuit features
  • fault detection
  • PWM
Gross weight1 g
Certificates
See other products in this category: LED drivers STMicroelectronics,
*
LED1642GWPTR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.37 USDGross price for quantities from 1 pcs - 2.37 USD
Net price for quantities from 10 pcs - 1.81 USDGross price for quantities from 10 pcs - 1.81 USD
Net price for quantities from 25 pcs - 1.66 USDGross price for quantities from 25 pcs - 1.66 USD
Net price for quantities from 100 pcs - 1.53 USDGross price for quantities from 100 pcs - 1.53 USD