+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LED1642GWXTTR

IC: driver; LED driver; TSSOP24; 3÷40mA; 16V; Ch: 16; Uin: 3÷5.5V


Manufacturer: STMicroelectronics

Manufacturer part number:
LED1642GWXTTR
TME Symbol:
LED1642GWXTTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
TSSOP24
Output current
3...40mA
Output voltage
16V
Number of channels
16
Mounting
SMD
Operating temperature
-40...125°C
Input voltage
3...5.5V
Kind of package
reel, tape
Integrated circuit features
  • fault detection
  • PWM
Gross weight0.123 g
Certificates
See other products in this category: LED drivers STMicroelectronics,
*
LED1642GWXTTR
1994 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.78 USDGross price for quantities from 1 pcs - 1.78 USD
Net price for quantities from 2 pcs - 1.69 USDGross price for quantities from 2 pcs - 1.69 USD
Net price for quantities from 5 pcs - 1.52 USDGross price for quantities from 5 pcs - 1.52 USD
Net price for quantities from 10 pcs - 1.43 USDGross price for quantities from 10 pcs - 1.43 USD
Net price for quantities from 25 pcs - 1.38 USDGross price for quantities from 25 pcs - 1.38 USD
Packaging method by the manufacturer:Reel = 2 500 pcs