+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LED2000DR

Driver; DC/DC converter; 3A; SO8; SMD; 850kHz; Topology: buck; Ch: 1


Manufacturer: STMicroelectronics

Manufacturer part number:
LED2000DR
TME Symbol:
LED2000DR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Output current
3A
Case
SO8
Mounting
SMD
Frequency
850kHz
Topology
buck
Number of channels
1
Operating temperature
-40...150°C
Kind of package
reel, tape
Operating voltage
3...18V DC
Gross weight0.025 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
LED2000DR
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 1.43 USDGross price for quantities from 2500 pcs - 1.43 USD
Packaging method by the manufacturer:Reel = 2 500 pcs