+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LED7706TR

IC: driver; LED driver; VFQFPN24; 30mA; Ch: 6; PWM; 4.5÷36V


Manufacturer: STMicroelectronics

Manufacturer part number:
LED7706TR
TME Symbol:
LED7706TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
VFQFPN24
Output current
30mA
Number of channels
6
Integrated circuit features
PWM
Mounting
SMD
Operating temperature
-40...150°C
Input voltage
4.5...36V
Frequency
0.25...1MHz
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: LED drivers STMicroelectronics,
*
LED7706TR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.76 EURGross price for quantities from 1 pcs - 2.76 EUR
Net price for quantities from 10 pcs - 2.20 EURGross price for quantities from 10 pcs - 2.20 EUR