+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LED7708TR

IC: driver; LED driver; 4-wire SPI; VFQFPN48; 85mA; Ch: 16; PWM


Manufacturer: STMicroelectronics

Manufacturer part number:
LED7708TR
TME Symbol:
LED7708TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Interface
4-wire SPI
Case
VFQFPN48
Output current
85mA
Number of channels
16
Integrated circuit features
PWM
Mounting
SMD
Operating temperature
-40...150°C
Input voltage
3.5...36V
Frequency
0.25...1MHz
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: LED drivers STMicroelectronics,
*
LED7708TR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.59 USDGross price for quantities from 1 pcs - 4.59 USD
Net price for quantities from 10 pcs - 3.41 USDGross price for quantities from 10 pcs - 3.41 USD
Net price for quantities from 25 pcs - 3.21 USDGross price for quantities from 25 pcs - 3.21 USD
Net price for quantities from 50 pcs - 3.06 USDGross price for quantities from 50 pcs - 3.06 USD
Net price for quantities from 100 pcs - 3.05 USDGross price for quantities from 100 pcs - 3.05 USD