+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

088021

Enclosure: junction box; X: 281.3mm; Y: 236.3mm; Z: 81mm; floor; IP30


Manufacturer: LEGRAND

Manufacturer part number:
088021
TME Symbol:
LEGRAND-088021

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
281.3mm
Dimension Y
236.3mm
Dimension Z
81mm
Mounting
floor
IP rating
IP30
Gross weight1.52 kg
Certificates
EAN code3414970755124
See other products in this category: Junction boxes LEGRAND,
*
088021
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 121.06 EURGross price for quantities from 1 pcs - 121.06 EUR
Net price for quantities from 3 pcs - 117.02 EURGross price for quantities from 3 pcs - 117.02 EUR
Net price for quantities from 10 pcs - 112.99 EURGross price for quantities from 10 pcs - 112.99 EUR
Net price for quantities from 20 pcs - 104.92 EURGross price for quantities from 20 pcs - 104.92 EUR