+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

092002

Enclosure: junction box; 80mm; plastic; IP55; grey; PLEXO; -25÷40°C


Manufacturer: LEGRAND

Manufacturer part number:
092002
TME Symbol:
LEGRAND-092002

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Diameter
80mm
Enclosure material
plastic
IP rating
IP55
Version
with membrane cable glands
Body colour
grey
Manufacturer series
PLEXO
Operating temperature
-25...40°C
Number of sockets
4
Gross weight48.17 g
Certificates
EAN code3245060920029
See other products in this category: Junction boxes LEGRAND,
See other products from this series.:
*
092002
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.40 USDGross price for quantities from 1 pcs - 5.40 USD
Net price for quantities from 5 pcs - 5.22 USDGross price for quantities from 5 pcs - 5.22 USD
Net price for quantities from 25 pcs - 5.03 USDGross price for quantities from 25 pcs - 5.03 USD
Net price for quantities from 50 pcs - 4.68 USDGross price for quantities from 50 pcs - 4.68 USD
Packaging method by the manufacturer:Bag = 5 pcs