+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

337521

Enclosure: electric switchboard; steel; IP30; XL3 S 630; grey


Manufacturer: LEGRAND

Manufacturer part number:
337521
TME Symbol:
LEGRAND-337521

Specification

Manufacturer
LEGRAND
Type of enclosure
electric switchboard
Enclosure material
steel
IP rating
IP30
Manufacturer series
XL3 S 630
Body colour
grey
Dimension Y
824mm
Dimension X
424mm
Dimension Z
249mm
Gross weight18.12 kg
Certificates
EAN code3414970898029
See other products in this category: Control Cabinets LEGRAND,
See other products from this series.:
*
337521
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 522.00 USDGross price for quantities from 1 pcs - 522.00 USD
Net price for quantities from 3 pcs - 504.60 USDGross price for quantities from 3 pcs - 504.60 USD
Net price for quantities from 10 pcs - 487.20 USDGross price for quantities from 10 pcs - 487.20 USD
Net price for quantities from 20 pcs - 452.40 USDGross price for quantities from 20 pcs - 452.40 USD