+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 12.07.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | STMicroelectronics | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | fixed, LDO, linear | |
Voltage drop | 0.45V | |
Output voltage | 1.5V | |
Output current | 0.5A | |
Case | DPAK | |
Mounting | SMD | |
Manufacturer series | LFXX | |
Kind of package | reel, tape | |
Operating temperature | -40...125°C | |
Tolerance | ±1% | |
Number of channels | 1 | |
Input voltage | 2.5...16V |