+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LF1D-C2F-2W-330

Lamp: industrial; 4.6W; 24VDC; 180lm; 5700K; -30÷55°C; IP69K; 420g


Manufacturer: IDEC

Manufacturer part number:
LF1D-C2F-2W-330
TME Symbol:
LF1D-C2F-2W-330

Specification

Manufacturer
IDEC
Type of lamp
industrial
Power consumption
4.6W
Luminous flux
180lm
Colour temperature
5700K
Operating temperature
-30...55°C
IP rating
IP69K
Light source
LED
Material
stainless steel
Dimensions
100x50x25mm
Storage time
50000h
Color of the cover
transparent
Net weight
420g
Supply voltage
  • 24V DC
Tools application
  • for workshop
  • machine lighting
  • on assembly lines for large scale production
Gross weight461.89 g

WATCH VIDEO

See other products in this category: Light sources - lighting IDEC,
*
LF1D-C2F-2W-330
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 200.00 EURGross price for quantities from 1 pcs - 200.00 EUR
Net price for quantities from 3 pcs - 186.00 EURGross price for quantities from 3 pcs - 186.00 EUR