+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LF347D

IC: operational amplifier; 4MHz; Ch: 4; 8÷36VDC; SO14; 3mV; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
LF347D
TME Symbol:
LF347D-ST

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
4
Mounting
SMT
Voltage supply range
8...36V DC
Case
SO14
Operating temperature
0...70°C
Slew rate
16V/μs
Integrated circuit features
high speed
Input offset voltage
3mV
Kind of package
tube
Gross weight0.136 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
LF347D
401 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.50 EURGross price for quantities from 1 pcs - 0.50 EUR
Packaging method by the manufacturer:
Tube = 50 pcs