+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LF347N

IC: operational amplifier; 4MHz; Ch: 4; Uoper: 3.5÷18V; DIP14; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LF347N
TME Symbol:
LF347N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
4
Operating voltage
3.5...18V
Mounting
THT
Case
DIP14
Operating temperature
0...70°C
Slew rate
16V/μs
Integrated circuit features
high speed
Input offset voltage
5mV
Kind of package
tube
Gross weight0.978 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
LF347N
780 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.90 EURGross price for quantities from 1 pcs - 0.90 EUR
Net price for quantities from 10 pcs - 0.63 EURGross price for quantities from 10 pcs - 0.63 EUR
Net price for quantities from 25 pcs - 0.56 EURGross price for quantities from 25 pcs - 0.56 EUR
Net price for quantities from 50 pcs - 0.52 EURGross price for quantities from 50 pcs - 0.52 EUR
Net price for quantities from 100 pcs - 0.48 EURGross price for quantities from 100 pcs - 0.48 EUR
Net price for quantities from 250 pcs - 0.44 EURGross price for quantities from 250 pcs - 0.44 EUR
Net price for quantities from 500 pcs - 0.43 EURGross price for quantities from 500 pcs - 0.43 EUR
Packaging method by the manufacturer:Tube = 25 pcsCardboard = 1 000 pcs