+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LF353D

IC: operational amplifier; 3MHz; Ch: 2; Uoper: 3.5÷18V; SO8; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LF353D
TME Symbol:
LF353D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
2
Operating voltage
3.5...18V
Mounting
SMT
Case
SO8
Operating temperature
0...70°C
Slew rate
13V/μs
Integrated circuit features
wideband
Input offset voltage
13mV
Kind of package
tube
Gross weight0.069 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LF353D
268 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.38 EURGross price for quantities from 1 pcs - 1.38 EUR
Net price for quantities from 5 pcs - 0.72 EURGross price for quantities from 5 pcs - 0.72 EUR
Net price for quantities from 25 pcs - 0.59 EURGross price for quantities from 25 pcs - 0.59 EUR
Net price for quantities from 75 pcs - 0.49 EURGross price for quantities from 75 pcs - 0.49 EUR
Packaging method by the manufacturer:
Tube = 75 pcs