+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LF353DR

IC: operational amplifier; 3MHz; Ch: 2; Uoper: 3.5÷18V; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LF353DR
TME Symbol:
LF353DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
2
Operating voltage
3.5...18V
Mounting
SMT
Case
SO8
Operating temperature
0...70°C
Slew rate
13V/μs
Integrated circuit features
wideband
Input offset voltage
13mV
Kind of package
reel, tape
Gross weight0.103 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LF353DR
43 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.34 USDGross price for quantities from 1 pcs - 0.34 USD
Net price for quantities from 5 pcs - 0.29 USDGross price for quantities from 5 pcs - 0.29 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 25 pcs - 0.22 USDGross price for quantities from 25 pcs - 0.22 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 125 pcs - 0.18 USDGross price for quantities from 125 pcs - 0.18 USD
Net price for quantities from 250 pcs - 0.17 USDGross price for quantities from 250 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 2500 pcs - 0.15 USDGross price for quantities from 2500 pcs - 0.15 USD
Packaging method by the manufacturer:Reel = 2 500 pcs