+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 4MHz | |
Number of channels | 2 | |
Mounting | SMT | |
Voltage supply range | 6...36V DC | |
Case | SO8 | |
Operating temperature | 0...70°C | |
Slew rate | 16V/μs | |
Integrated circuit features | high speed | |
Input offset voltage | 3mV | |
Kind of package | reel, tape |