+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LFH25030FBC

Cover; 30A; 250V; black; UL94V-0; thermoplastic


Manufacturer: LITTELFUSE

Manufacturer part number:
LFH25030FBC
TME Symbol:
LFH25030FBC

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
cover
Current rating
30A
Rated voltage
0.25kV
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
Fuse accessories application
cylindrical fuses, NLN
Gross weight50 g
Certificates
See other products in this category: DIN Rail Sockets LITTELFUSE,
*
LFH25030FBC
0 in TME stock
Net price for quantities from 1 pcs - 11.77 EURGross price for quantities from 1 pcs - 11.77 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.