+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LFH60100FBC

Cover; 100A; 600V; black; UL94V-0; thermoplastic


Manufacturer: LITTELFUSE

Manufacturer part number:
LFH60100FBC
TME Symbol:
LFH60100FBC

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
cover
Current rating
100A
Rated voltage
0.6kV
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
Fuse accessories application
cylindrical fuses, NLS
Gross weight50 g
Certificates
See other products in this category: DIN Rail Sockets LITTELFUSE,
*
LFH60100FBC
0 in TME stock
Net price for quantities from 1 pcs - 22.81 USDGross price for quantities from 1 pcs - 22.81 USD
Net price for quantities from 5 pcs - 19.24 USDGross price for quantities from 5 pcs - 19.24 USD
Net price for quantities from 10 pcs - 18.57 USDGross price for quantities from 10 pcs - 18.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.