+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-00254

Protective channel; black; UL94V-0; LFPC; 13.2mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-00254
TME Symbol:
LFPC132-PO-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective channel
Colour
black
Flammability rating
UL94V-0
Thickness
1.1mm
Manufacturer series
LFPC
Width
13.2mm
Body material
unlinked polyolefin PO
Cable accessories application
steel bands
Gross weight20 g
Certificates
EAN code5022660514104
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-00254
0 in TME stock
Net price for quantities from 300 m - 10.32 USDGross price for quantities from 300 m - 10.32 USD
Amount (Multiplicity: 300)