+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-95000

Protective channel; black; UL94V-0; LFPC; 15mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-95000
TME Symbol:
LFPC150-PO-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective channel
Colour
black
Flammability rating
UL94V-0
Thickness
1.1mm
Manufacturer series
LFPC
Width
15mm
Body material
unlinked polyolefin PO
Cable accessories application
steel bands
Gross weight460 g
Certificates
EAN code5022660514111
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-95000
0 in TME stock
Net price for quantities from 300 m - 7.13 USDGross price for quantities from 300 m - 7.13 USD
Amount (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.