+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LFT30100FBC

Cover; 300V; black; UL94V-0; thermoplastic


Manufacturer: LITTELFUSE

Manufacturer part number:
LFT30100FBC
TME Symbol:
LFT30100FBC

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
cover
Rated voltage
0.3kV
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
Fuse accessories application
cylindrical fuses
Gross weight50 g
Certificates
See other products in this category: DIN Rail Sockets LITTELFUSE,
*
LFT30100FBC
0 in TME stock
Net price for quantities from 1 pcs - 18.77 USDGross price for quantities from 1 pcs - 18.77 USD
Net price for quantities from 5 pcs - 17.73 USDGross price for quantities from 5 pcs - 17.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.