+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LFT60030FBC

Cover; 30A; 600V; black; UL94V-0; thermoplastic


Manufacturer: LITTELFUSE

Manufacturer part number:
LFT60030FBC
TME Symbol:
LFT60030FBC

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
cover
Current rating
30A
Rated voltage
0.6kV
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
Fuse accessories application
cylindrical fuses
Gross weight50 g
Certificates
See other products in this category: DIN Rail Sockets LITTELFUSE,
*
LFT60030FBC
0 in TME stock
Net price for quantities from 1 pcs - 7.46 EURGross price for quantities from 1 pcs - 7.46 EUR
Net price for quantities from 3 pcs - 7.12 EURGross price for quantities from 3 pcs - 7.12 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.