+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LFXP6C-4TN144

IC: FPGA; SMD; TQFP144; Number of macrocells: 6k; I/O: 100; 360MHz


Manufacturer: LATTICE

Manufacturer part number:
LFXP6C-4TN144
TME Symbol:
LFXP6C-4TN144

Specification

Manufacturer
LATTICE
Type of integrated circuit
FPGA
Mounting
SMD
Case
TQFP144
Number of macrocells
6k
Number of inputs/outputs
100
Frequency
360MHz
Memory
23kB RAM
Quiescent current
40mA
DC supply current
70mA
Supply voltage
  • 1.14...1.26V DC
  • 1.71...3.465V DC
Gross weight1 g
Certificates
See other products in this category: Programmable circuits LATTICE,
*
LFXP6C-4TN144
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 88.50 EURGross price for quantities from 1 pcs - 88.50 EUR
Net price for quantities from 3 pcs - 81.50 EURGross price for quantities from 3 pcs - 81.50 EUR
Net price for quantities from 10 pcs - 79.00 EURGross price for quantities from 10 pcs - 79.00 EUR
Net price for quantities from 25 pcs - 70.50 EURGross price for quantities from 25 pcs - 70.50 EUR