You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LGY1.0-VI/BL BQ CABLE - Wire

Wire; H05V-K,LgY; stranded; Cu; 1mm2; PVC; violet-blue; 300V,500V

Manufacturer part number:
LGY1.0-VI/BL

TME Symbol:
LGY1.0-VI/BL

BQ CABLE - logo

Specification

Manufacturer
BQ CABLE
Type of wire
assembly
Kind of wire
H05V-K, LgY
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
1mm2
Wire insulation material
PVC
Insulation colour
violet-blue
Rated voltage
0.3kV/0.5kV
Operating temperature
-40...105°C
Package contents
100m
Flexibility class
5
Cable external diameter
2.1mm
Cable structure
1x1mm2
Gross weight12.775 g
Certificates
See other products in this category: Single Core Cable - Strand BQ CABLE,
*
LGY1.0-VI/BL
null in TME stock
Amount (Multiplicity: 100)
Total: no-prices
Packaging method by the manufacturerReel = 100 m