+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LH1518AAB

Relay: solid state; SPST-NO; Ucntrl: 1.15÷1.45VDC; 155mA; LH; 12Ω

Manufacturer: VISHAY

Manufacturer part number:
LH1518AAB
TME Symbol:
LH1518AAB

Specification

Manufacturer
VISHAY
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1.15...1.45V DC
Control current max.
50mA
Max. operating current
155mA
Manufacturer series
LH
Relay variant
1-phase
On-state resistance
12Ω
Mounting
SMT
Case
SMD6
Operate time
0.2ms
Release time
30µs
Insulation voltage
5.3kV
Switched voltage
max. 250V
Operating temperature
-40...85°C
Output configuration
Gross weight5 g
See other products in this category: One Phase Solid State Relays VISHAY,
See other products from this series.:
*
LH1518AAB
0 in TME stock
Net price for quantities from 2000 pcs - 1.89 EURGross price for quantities from 2000 pcs - 1.89 EUR
No. of pieces (Multiplicity: 2 000)