+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LH1540AT

Relay: solid state; SPST-NO; Icntrl max: 50mA; 120mA; LH; 1-phase

Manufacturer: VISHAY

Manufacturer part number:
LH1540AT
TME Symbol:
LH1540AT

Specification

Manufacturer
VISHAY
Type of relay
solid state
Contacts configuration
SPST-NO
Control current max.
50mA
Max. operating current
120mA
Manufacturer series
LH
Relay variant
1-phase
On-state resistance
22Ω
Mounting
THT
Case
DIP6
Operate time
130µs
Release time
50µs
Insulation voltage
5.3kV
Switched voltage
max. 350V
Operating temperature
-40...85°C
Output configuration
Gross weight0.438 g
See other products in this category: One Phase Solid State Relays VISHAY,
See other products from this series.:
*
LH1540AT
1314 in TME stock
Net price for quantities from 1 pcs - 2.25 EURGross price for quantities from 1 pcs - 2.25 EUR
Net price for quantities from 10 pcs - 2.07 EURGross price for quantities from 10 pcs - 2.07 EUR
Net price for quantities from 50 pcs - 1.80 EURGross price for quantities from 50 pcs - 1.80 EUR
Net price for quantities from 100 pcs - 1.54 EURGross price for quantities from 100 pcs - 1.54 EUR
Net price for quantities from 500 pcs - 1.26 EURGross price for quantities from 500 pcs - 1.26 EUR
No. of pieces (Multiplicity: 1)
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTube = 50 pcs