+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15708

Wire; LifY; 1x1.5mm2; stranded; Cu; PVC; yellow; 450V,750V; Class: 6


Manufacturer: HELU

Manufacturer part number:
15708
TME Symbol:
LIFY-1.50MM2-GE

Specification

Manufacturer
HELU
Type of wire
test lead cable
Kind of cable
LifY
Cable structure
1x1.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
yellow
Core section
1.5mm2
Rated voltage
450V/750V
Cable external diameter
3.5mm
Flexibility class
6
CPR standard
no classification
Kind of material
flame retardant, no flame propagation
Operating temperature
-15...80°C
Gross weight22.712 g
Certificates
EAN code4060892205019

WATCH VIDEO

See other products in this category: Test Leads HELU,
*
15708
66 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 1.68 USDGross price for quantities from 1 m - 1.68 USD
Net price for quantities from 10 m - 1.54 USDGross price for quantities from 10 m - 1.54 USD
Net price for quantities from 25 m - 1.32 USDGross price for quantities from 25 m - 1.32 USD
Net price for quantities from 50 m - 1.17 USDGross price for quantities from 50 m - 1.17 USD
Net price for quantities from 100 m - 1.02 USDGross price for quantities from 100 m - 1.02 USD
Packaging method by the manufacturer:Reel = 100 m