+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15902

Wire; LifY; 1x4mm2; stranded; Cu; PVC; red; 450V,750V; Class: 6


Manufacturer: HELU

Manufacturer part number:
15902
TME Symbol:
LIFY-4.00MM2-RT

Specification

Manufacturer
HELU
Type of wire
test lead cable
Kind of cable
LifY
Cable structure
1x4mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
red
Core section
4mm2
Rated voltage
450V/750V
Cable external diameter
4.9mm
Flexibility class
6
CPR standard
no classification
Kind of material
flame retardant, no flame propagation
Operating temperature
-15...80°C
Gross weight59.396 g
Certificates
EAN code4060892205231

WATCH VIDEO

See other products in this category: Test Leads HELU,
*
15902
97 in TME stock
Net price for quantities from 1 m - 3.20 EURGross price for quantities from 1 m - 3.20 EUR
Net price for quantities from 10 m - 2.83 EURGross price for quantities from 10 m - 2.83 EUR
Net price for quantities from 25 m - 2.41 EURGross price for quantities from 25 m - 2.41 EUR
Net price for quantities from 50 m - 2.15 EURGross price for quantities from 50 m - 2.15 EUR
Net price for quantities from 100 m - 1.88 EURGross price for quantities from 100 m - 1.88 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.