+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LIGHTBOX

RGB controller; Smart Home; Bluetooth; 12÷24VDC; IP00; 2.4GHz; 20m


Manufacturer: BLEBOX

Manufacturer part number:
LIGHTBOX
TME Symbol:
LIGHTBOX

Specification

Manufacturer
BLEBOX
Type of automation module
RGB controller
Trade name
Smart Home
Communictions protocol
Bluetooth
Mounting
in housing, in mounting box
IP rating
IP00
Dimensions
39x33x20mm
Frequency
2.4GHz
Range
20m
Number of channels
3
Application
building automation, intelligent house
Application - series/manufacturer
Android, iPad, iPad mini, iPhone
Connection
screw terminals
Plating material
plastic, polyurethane
Operation mode
transmitter-receiver
Maximum current
12A
Kind of module
wireless
Additional functions
control by mobile phone
Software
BleBox, dedicated mobile app
Supply voltage
  • 12...24V DC
Power supply
  • external
Gross weight29.6 g
Certificates
EAN code5900168580060
See other products in this category: Building Automation BLEBOX,
*
LIGHTBOX
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 34.02 EURGross price for quantities from 1 pcs - 34.02 EUR