+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM124DT

IC: operational amplifier; 1.3MHz; Ch: 4; ±1.5÷15VDC,3÷30VDC; SO14


Manufacturer: STMicroelectronics

Manufacturer part number:
LM124DT
TME Symbol:
LM124DT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.3MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.5...15V DC/3...30V DC
Case
SO14
Operating temperature
-55...125°C
Slew rate
0.4V/μs
Integrated circuit features
low power
Input offset voltage
9mV
Kind of package
reel, tape
Input bias current
0.2µA
Input offset current
40nA
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
LM124DT
81 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.30 EURGross price for quantities from 1 pcs - 1.30 EUR
Net price for quantities from 10 pcs - 0.95 EURGross price for quantities from 10 pcs - 0.95 EUR
Net price for quantities from 25 pcs - 0.86 EURGross price for quantities from 25 pcs - 0.86 EUR
Net price for quantities from 100 pcs - 0.75 EURGross price for quantities from 100 pcs - 0.75 EUR
Net price for quantities from 250 pcs - 0.69 EURGross price for quantities from 250 pcs - 0.69 EUR
Net price for quantities from 500 pcs - 0.66 EURGross price for quantities from 500 pcs - 0.66 EUR
Net price for quantities from 5000 pcs - 0.56 EURGross price for quantities from 5000 pcs - 0.56 EUR