+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LM158JGB

IC: operational amplifier; 0.7MHz; Ch: 2; ±1.5÷16VDC,3÷32VDC; 7mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM158JGB
TME Symbol:
LM158JGB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
0.7MHz
Number of channels
2
Mounting
THT
Voltage supply range
± 1.5...16V DC/3...32V DC
Case
CDIP8
Operating temperature
-55...125°C
Slew rate
0.3V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
7mV
Kind of package
tube
Input bias current
0.3µA
Input offset current
100nA
Gross weight1 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
LM158JGB
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 35.46 EURGross price for quantities from 1 pcs - 35.46 EUR
Net price for quantities from 3 pcs - 31.91 EURGross price for quantities from 3 pcs - 31.91 EUR
Net price for quantities from 10 pcs - 28.17 EURGross price for quantities from 10 pcs - 28.17 EUR