+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM158QT

IC: operational amplifier; 1.1MHz; Ch: 2; 3÷30VDC; DFN8; 7mV


Manufacturer: STMicroelectronics

Manufacturer part number:
LM158QT
TME Symbol:
LM158QT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
3...30V DC
Case
DFN8
Operating temperature
-55...125°C
Slew rate
0.6V/μs
Integrated circuit features
low power
Input offset voltage
7mV
Kind of package
reel, tape
Input bias current
0.2µA
Input offset current
40nA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
LM158QT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.22 EURGross price for quantities from 1 pcs - 1.22 EUR
Net price for quantities from 10 pcs - 0.88 EURGross price for quantities from 10 pcs - 0.88 EUR
Net price for quantities from 25 pcs - 0.83 EURGross price for quantities from 25 pcs - 0.83 EUR
Net price for quantities from 100 pcs - 0.77 EURGross price for quantities from 100 pcs - 0.77 EUR
Net price for quantities from 250 pcs - 0.72 EURGross price for quantities from 250 pcs - 0.72 EUR
Net price for quantities from 500 pcs - 0.69 EURGross price for quantities from 500 pcs - 0.69 EUR
Net price for quantities from 1000 pcs - 0.65 EURGross price for quantities from 1000 pcs - 0.65 EUR
Net price for quantities from 3000 pcs - 0.60 EURGross price for quantities from 3000 pcs - 0.60 EUR
Net price for quantities from 6000 pcs - 0.56 EURGross price for quantities from 6000 pcs - 0.56 EUR
Net price for quantities from 9000 pcs - 0.54 EURGross price for quantities from 9000 pcs - 0.54 EUR