+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LM193QT

IC: comparator; low-power; Cmp: 2; 2÷36V; SMT; DFN8; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
LM193QT
TME Symbol:
LM193QT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Operating voltage
2...36V
Mounting
SMT
Case
DFN8
Operating temperature
-55...125°C
Input offset voltage
9mV
Kind of package
reel, tape
Kind of output
open collector
Input offset current
150nA
Input bias current
0.4µA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators STMicroelectronics,
*
LM193QT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.85 EURGross price for quantities from 1 pcs - 0.85 EUR
Net price for quantities from 25 pcs - 0.69 EURGross price for quantities from 25 pcs - 0.69 EUR
Net price for quantities from 250 pcs - 0.63 EURGross price for quantities from 250 pcs - 0.63 EUR
Net price for quantities from 1000 pcs - 0.59 EURGross price for quantities from 1000 pcs - 0.59 EUR
Net price for quantities from 3000 pcs - 0.56 EURGross price for quantities from 3000 pcs - 0.56 EUR
Net price for quantities from 6000 pcs - 0.54 EURGross price for quantities from 6000 pcs - 0.54 EUR