+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM211DR

IC: comparator; universal; Cmp: 1; 3.5÷30V; SMT; SO8; reel,tape; 10nA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM211DR
TME Symbol:
LM211DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
1
Operating voltage
3.5...30V
Mounting
SMT
Case
SO8
Operating temperature
-40...85°C
Input offset voltage
4mV
Kind of package
reel, tape
Kind of output
open collector
Input offset current
10nA
Gross weight0.09 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LM211DR
1123 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.31 EURGross price for quantities from 1 pcs - 0.31 EUR
Net price for quantities from 5 pcs - 0.25 EURGross price for quantities from 5 pcs - 0.25 EUR
Net price for quantities from 10 pcs - 0.22 EURGross price for quantities from 10 pcs - 0.22 EUR
Net price for quantities from 25 pcs - 0.19 EURGross price for quantities from 25 pcs - 0.19 EUR
Net price for quantities from 100 pcs - 0.16 EURGross price for quantities from 100 pcs - 0.16 EUR
Net price for quantities from 250 pcs - 0.14 EURGross price for quantities from 250 pcs - 0.14 EUR
Net price for quantities from 500 pcs - 0.14 EURGross price for quantities from 500 pcs - 0.14 EUR
Net price for quantities from 2500 pcs - 0.13 EURGross price for quantities from 2500 pcs - 0.13 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs