+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM211PW

IC: comparator; universal; Cmp: 1; 115ns; 3.5÷30V; SMT; TSSOP8; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM211PW
TME Symbol:
LM211PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
1
Delay time
115ns
Operating voltage
3.5...30V
Mounting
SMT
Case
TSSOP8
Operating temperature
-40...85°C
Input offset voltage
4mV
Kind of package
tube
Kind of output
open collector
Input offset current
10nA
Gross weight0.038 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LM211PW
142 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.06 USDGross price for quantities from 1 pcs - 1.06 USD
Net price for quantities from 10 pcs - 0.77 USDGross price for quantities from 10 pcs - 0.77 USD
Net price for quantities from 25 pcs - 0.69 USDGross price for quantities from 25 pcs - 0.69 USD
Net price for quantities from 50 pcs - 0.65 USDGross price for quantities from 50 pcs - 0.65 USD
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.64 USD
Packaging method by the manufacturer:Tube = 150 pcs