+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM211QD

IC: comparator; universal; Cmp: 1; 3.5÷30V; SMT; TSSOP8; 6mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM211QD
TME Symbol:
LM211QD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
1
Operating voltage
3.5...30V
Mounting
SMT
Case
TSSOP8
Operating temperature
-40...125°C
Input offset voltage
3mV
Kind of output
open collector
Quiescent current
6mA
Application
automotive industry
Gross weight0.087 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LM211QD
0 in TME stock
No. of pieces (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.
Net price for quantities from 75 pcs - 1.01 USDGross price for quantities from 75 pcs - 1.01 USD