+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LM217LD13TR

IC: voltage regulator; linear,adjustable; 1.2÷37V; 0.1A; SO8; SMD


Manufacturer: STMicroelectronics

Manufacturer part number:
LM217LD13TR
TME Symbol:
LM217LD13TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, linear
Output voltage
1.2...37V
Output current
0.1A
Case
SO8
Mounting
SMD
Manufacturer series
LM217L
Kind of package
reel, tape
Operating temperature
-40...125°C
Number of channels
1
Gross weight0.108 g
Certificates
See other products in this category: Adjustable voltage regulators STMicroelectronics,
See other products from this series.:
*
LM217LD13TR
10883 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.28 EURGross price for quantities from 1 pcs - 0.28 EUR
Net price for quantities from 10 pcs - 0.18 EURGross price for quantities from 10 pcs - 0.18 EUR
Net price for quantities from 25 pcs - 0.14 EURGross price for quantities from 25 pcs - 0.14 EUR
Net price for quantities from 50 pcs - 0.13 EURGross price for quantities from 50 pcs - 0.13 EUR
Net price for quantities from 100 pcs - 0.12 EURGross price for quantities from 100 pcs - 0.12 EUR
Net price for quantities from 500 pcs - 0.12 EURGross price for quantities from 500 pcs - 0.12 EUR
Net price for quantities from 1000 pcs - 0.11 EURGross price for quantities from 1000 pcs - 0.11 EUR
Net price for quantities from 2500 pcs - 0.11 EURGross price for quantities from 2500 pcs - 0.11 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs